| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LT5 |
628-M15-323-LT5
| Heilind Number: | EDA628-M15-323-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-LT5 Vertical Machined D-Sub Connector, the perfect solution for your high-performance connectivity needs. This receptacle connector, featuring two rows and a durable steel shell, ensures secure and reliable connections in any application. With a 5A amperage rating and gold-plated contacts, it guarantees optimal conductivity, while the 4-40 threaded boardspacer and boardlocks mount type offer easy installation and stability. Designed for versatility, it boasts 15 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding environments. Trust in its quality construction and robust performance for all your D-Sub connectivity requirements.

