| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-LT6 |
628-M15-323-LT6
| Heilind Number: | EDA628-M15-323-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 628-M15-323-LT6 Vertical Machined D-Sub Connector. Designed for high-performance applications, this connector features a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 15 positions and 2 rows, it offers ample connectivity options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -55 to 125 °C, it’s ideal for industrial environments. Trust in this receptacle to deliver 5A of power efficiently, making it a must-have component for your electronic projects. Elevate your connectivity game with this premium D-Sub connector.

