| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WN1 |
628-M15-323-WN1
| Heilind Number: | EDA628-M15-323-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-WN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector, designed for through hole mounting with a termination method of PC Tail, ensures secure and reliable connections in any application. With a maximum amperage of 5A and 15 positions, it's perfect for demanding industrial or automotive environments. The gold contact plating and nickel shell plating guarantee excellent conductivity and durability, while the steel shell material provides exceptional strength. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand even the most extreme conditions. Trust in the 628-M15-323-WN1 for seamless and efficient data transmission in your projects.

