| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WN2 |
628-M15-323-WN2
| Heilind Number: | EDA628-M15-323-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-WN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this receptacle connector features two rows of 15 gold-plated contacts, capable of handling up to 5A of current. With a durable steel shell and nickel plating, it ensures long-lasting durability in various environments, from -55 to 125°C. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Perfect for industrial applications, this connector guarantees seamless data transmission and signal integrity. Trust in the 628-M15-323-WN2 for robust and dependable connectivity in any setting.

