| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WN3 |
628-M15-323-WN3
| Heilind Number: | EDA628-M15-323-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-WN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a 4-40 Threaded Boardspacer mount type, perfect for secure installation. With a contact plating of gold and a shell plating of nickel, it ensures excellent signal transmission and corrosion resistance. The receptacle gender and 2-row configuration make it versatile for various applications. Made with a steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 125°C. With 15 positions available, it offers ample connectivity options. Trust in the 628-M15-323-WN3 for seamless data transfer in industrial or commercial settings.

