| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WN4 |
628-M15-323-WN4
| Heilind Number: | EDA628-M15-323-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 628-M15-323-WN4 Vertical Machined D-Sub Connector. Designed for high performance, this connector features 15 gold-plated contact positions, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh environments. The 4-40 threaded standoff and boardspacer mount type offers secure installation, while the PC tail termination method simplifies assembly. Operating within a wide temperature range from -55 to 125°C, it's suitable for various industrial applications. Trust in the quality and efficiency of this connector for seamless data transfer in your systems.

