| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WN6 |
628-M15-323-WN6
| Heilind Number: | EDA628-M15-323-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-WN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Its 15 positions and 2 rows offer ample connectivity options, while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Made of durable steel with nickel plating, it can withstand extreme temperatures from -55 to 125 °C. Perfect for industrial applications, this receptacle connector guarantees secure and efficient data transfer, making it an essential component for your project.

