| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WT2 |
628-M15-323-WT2
| Heilind Number: | EDA628-M15-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-WT2 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. Featuring a robust steel shell with tin plating, this receptacle connector ensures durability and reliability in any environment. With two rows of 15 gold-plated contacts capable of handling up to 5A of current, it guarantees seamless data transmission. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial, aerospace, and telecommunications systems. Upgrade your connectivity with this essential component, meticulously crafted for optimal performance.

