| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WT3 |
628-M15-323-WT3
| Heilind Number: | EDA628-M15-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-WT3 Vertical Machined D-Sub Connector, a robust and reliable solution for your connectivity needs. This receptacle connector, featuring two rows of 15 gold-plated contacts, is designed for high-speed data transmission with an amperage rating of 5 A. Its 4-40 threaded boardspacer mount type ensures secure attachment to your electronic devices. With a durable steel shell and tin plating, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Perfect for use in industrial, aerospace, and telecommunications applications, our D-Sub connector guarantees seamless performance and long-lasting durability. Stay connected with confidence with this essential component.

