| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WT4 |
628-M15-323-WT4
| Heilind Number: | EDA628-M15-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-323-WT4, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in demanding applications. With a rugged steel shell and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows of 15 positions each, it offers ample connectivity options for your devices. The 4-40 Threaded Standoff and Boardspacer mount type, along with PC Tail termination method, guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial, aerospace, and military use. Upgrade your connectivity solutions with this durable and efficient D-Sub connector.

