| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WT5 |
628-M15-323-WT5
| Heilind Number: | EDA628-M15-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our 628-M15-323-WT5 Vertical Machined D-Sub Connector. Designed for high-performance applications, this connector offers reliable connectivity with a 5A amperage rating. Featuring a receptacle gender and two rows, it ensures efficient signal transmission. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. With gold contact plating and tin shell plating, it ensures optimal conductivity and durability. Made of steel, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Perfect for demanding industrial and commercial settings, this connector is a essential component for your connectivity needs.

