| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-323-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-323-WT6 |
628-M15-323-WT6
| Heilind Number: | EDA628-M15-323-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-323-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-323-WT6 Vertical Machined D-Sub Connector, designed for high-performance connectivity in demanding electronic applications. This 15-position receptacle boasts a rugged steel shell with gold-plated contacts, ensuring reliable signal transmission even in harsh environments. With a 5A amperage rating and operating temperature range of -55 to 125°C, it's ideal for industrial and military use. The innovative 4-40 threaded standoff, boardspacer, and boardlocks mount type guarantees secure attachment to PCBs. Featuring PC tail termination for easy installation, this connector delivers superior signal integrity. Trust in its quality craftsmanship for your next project, available now in our IO Connectors category.

