| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BN1 |
628-M15-621-BN1
| Heilind Number: | EDA628-M15-621-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic assembly needs. This receptacle, featuring two rows for efficient connection, offers a secure Through Hole (.120") mount type with PC Tail termination method for easy installation. With a contact plating of gold and shell plating of nickel, it ensures optimal conductivity and durability. Designed for high performance, this connector boasts 15 positions and can handle an amperage of 5 A. Constructed from robust steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Upgrade your systems with this essential component, perfect for a wide range of applications in the industrial and technological sectors.

