| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BN2 |
628-M15-621-BN2
| Heilind Number: | EDA628-M15-621-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical machined D-Sub connections with this high-performance 15-position receptacle. Designed for optimal power distribution, it boasts a robust 5A amperage rating, ensuring reliable operation in demanding environments. Featuring two rows for efficient signal transmission, this connector is equipped with PC tail termination and gold-plated contacts for superior conductivity. Its durable steel shell with nickel plating offers excellent protection and longevity, while the 4-40 threaded insert allows for secure mounting. Engineered to withstand extreme temperatures ranging from -55 to 125 °C, it's ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this premium D-Sub connector.

