| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BN3 |
628-M15-621-BN3
| Heilind Number: | EDA628-M15-621-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sturdy construction with steel shell material and nickel plating for durability. With 15 gold-plated positions, it ensures reliable data transmission, while the 4-40 threaded boardspacer mount type offers easy installation. Suitable for a wide range of environments, it operates seamlessly in temperatures ranging from -55 to 125°C. Trust in this connector for efficient and secure connections in your electronic systems.

