| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BN5 |
628-M15-621-BN5
| Heilind Number: | EDA628-M15-621-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient connectivity. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. The 4-40 threaded Boardspacer and Boardlocks offer secure mounting, while the PC Tail termination method simplifies installation. With a 15-position design and a 5A amperage rating, it's perfect for various applications. Operating in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Upgrade your setups with this high-quality connector for seamless data transfer.

