| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BN6 |
628-M15-621-BN6
| Heilind Number: | EDA628-M15-621-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for precision performance in demanding environments. This rugged receptacle features 15 gold-plated contacts, ensuring reliable signal transmission with minimal interference. Its steel shell with nickel plating guarantees durability, while the 4-40 threaded standoff, boardspacer, and boardlocks offer secure mounting options. With a wide operating temperature range of -55 to 125 °C, this connector is suitable for diverse applications. Trust in its 5A amperage and 2-row design for efficient power and data transfer. Perfect for industrial, aerospace, and telecommunications setups, it's a vital component in any connectivity system.

