| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BT1 |
628-M15-621-BT1
| Heilind Number: | EDA628-M15-621-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, a versatile and reliable solution for your electronic applications. Featuring a receptacle gender, two rows of 15 positions each, and Through Hole mount type with PC Tail termination, this connector ensures secure and efficient connections. With a durable steel shell and gold-plated contacts, it guarantees high performance even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is the perfect choice for industrial and commercial use. Trust in our connector to deliver seamless data transmission and power supply in your electronic systems.

