| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BT2 |
628-M15-621-BT2
| Heilind Number: | EDA628-M15-621-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in demanding environments. Featuring two rows of 15 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert mount and PC tail termination method provide secure and easy installation. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity with this durable and efficient D-Sub connector.

