| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BT3 |
628-M15-621-BT3
| Heilind Number: | EDA628-M15-621-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features dual rows for secure contact, perfect for high-speed data transmission. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts ensure optimal conductivity, while the steel shell provides durability. With 15 positions, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect choice for demanding environments. Upgrade your setup with this essential component for seamless connectivity.

