| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BT4 |
628-M15-621-BT4
| Heilind Number: | EDA628-M15-621-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 gold-plated contacts, ensuring reliable transmission of up to 5A of power. With a durable steel shell and tin plating, it offers robust protection and efficient signal transfer. The 4-40 Threaded Standoff and Boardspacer mount type, along with PC Tail termination method, make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential connector.

