| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BT5 |
628-M15-621-BT5
| Heilind Number: | EDA628-M15-621-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, featuring two rows for enhanced functionality, ensures reliable power transmission with an amperage of 5A. Designed for optimal PCB integration, it boasts a 4-40 Threaded Boardspacer mount type with Boardlocks, guaranteeing secure attachment. The PC Tail termination method, along with gold contact plating and tin shell plating, promotes efficient signal transfer. With 15 positions and a durable steel shell, this connector is built to withstand extreme operating temperatures ranging from -55 to 125°C. Perfect for industrial applications, it offers uncompromised performance in data and power transmission. Elevate your connectivity solutions with this essential component.

