| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-BT6 |
628-M15-621-BT6
| Heilind Number: | EDA628-M15-621-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic systems. With a robust design and 15 positions for seamless integration, this receptacle offers reliable power and signal transmission. Featuring 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting, it ensures stability in any application. Its PC Tail termination method with gold contact plating guarantees excellent conductivity, while the durable steel shell with tin plating withstands harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding industrial and commercial settings. Upgrade your connections with this essential component.

