| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GN1 |
628-M15-621-GN1
| Heilind Number: | EDA628-M15-621-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This receptacle features two rows for efficient data transmission, with 15 gold-plated contact points ensuring reliable performance. Designed for through-hole mounting with a PC tail termination method, it guarantees secure and durable attachment. The steel shell, plated with nickel, offers robust protection, while its wide operating temperature range of -55 to 125 °C ensures suitability for diverse environments. Upgrade your system with this high-quality connector for seamless integration and optimal functionality.

