| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GN2 |
628-M15-621-GN2
| Heilind Number: | EDA628-M15-621-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Built for reliable performance, this receptacle features a 2-row design, perfect for high-density applications. With a durable steel shell and gold contact plating, it ensures optimal signal transmission. The 4-40 threaded insert mounting and PC tail termination method offer easy installation. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connections with this essential component.

