| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GN3 |
628-M15-621-GN3
| Heilind Number: | EDA628-M15-621-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 positions, ensuring seamless transmission of data. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity in any environment. The 4-40 Threaded Boardspacer mount type and PC Tail termination method offer easy installation and secure connections. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this high-quality vertical connector.

