| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GN4 |
628-M15-621-GN4
| Heilind Number: | EDA628-M15-621-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sturdy steel shell with nickel plating for durability. Featuring two rows and fifteen positions, it offers ample space for seamless connections. The 4-40 Threaded Standoff and Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method guarantees reliable contact. With a gold-plated finish, this connector provides excellent conductivity, making it suitable for a wide range of industrial environments. Operating effortlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding tasks. Upgrade your connectivity setup with this essential component.

