| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GN6 |
628-M15-621-GN6
| Heilind Number: | EDA628-M15-621-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector, designed for reliable performance in demanding environments. This receptacle features two rows for efficient signal transmission, with a durable steel shell and gold-plated contacts ensuring long-lasting quality. Mounting is a breeze with 4-40 Threaded Standoff, Boardspacer, and Boardlocks options, while the PC Tail termination method offers secure connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of applications requiring high-speed data transfer. Trust in its 15 positions to deliver seamless connectivity every time. Upgrade your connectivity solutions with this essential component.

