| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GT1 |
628-M15-621-GT1
| Heilind Number: | EDA628-M15-621-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of high-quality contacts for seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures reliability in demanding environments. Ideal for industrial applications, it offers secure Through Hole mounting with PC Tail termination. With a 15-position layout and a 5A amperage rating, it's perfect for high-speed data and power connections. Operating smoothly in temperatures ranging from -55 to 125 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this reliable D-Sub Connector.

