| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GT2 |
628-M15-621-GT2
| Heilind Number: | EDA628-M15-621-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assemblies with our meticulously crafted Vertical Machined D-Sub Connector. This high-performance receptacle, designed for 4-40 Threaded Insert_1 mounting, features 15 gold-plated positions for seamless connectivity. With a durable steel shell and reliable PC Tail termination method, it ensures secure and efficient data transmission in industrial environments. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your critical applications. Upgrade your connectivity solutions with this premium component, where precision meets durability.

