| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GT3 |
628-M15-621-GT3
| Heilind Number: | EDA628-M15-621-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic assemblies. Designed for reliable signal transmission, this receptacle features double rows for efficient data transfer. With a robust 4-40 Threaded Boardspacer mount type and PC Tail termination method, it ensures secure attachment to your PCB. The gold-plated contacts guarantee optimal conductivity, while the tin-plated steel shell offers durability in harsh environments. With 15 positions and a 5A amperage rating, it's ideal for various industrial applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your projects with the quality and precision of our D-Sub Connector.

