| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GT4 |
628-M15-621-GT4
| Heilind Number: | EDA628-M15-621-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a versatile solution for high-performance applications. Designed for precision and durability, this connector features 15 gold-plated contacts capable of handling up to 5A of current. With a receptacle gender and two rows of pins, it ensures secure and reliable connections. The 4-40 threaded standoff and PC tail termination method make installation a breeze, while the steel shell with tin plating guarantees robustness in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for industrial and commercial use. Stay ahead in your projects with this essential component.

