| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-GT5 |
628-M15-621-GT5
| Heilind Number: | EDA628-M15-621-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this connector features a receptacle gender with two rows, perfect for secure and efficient connections. With a 4-40 Threaded Boardspacer and Boardlocks mount type, installation is a breeze. The PC Tail termination method ensures reliable contact, while the gold-plated contacts and tin-plated shell provide excellent conductivity. With 15 positions and a durable steel shell, this connector is built to withstand even the harshest environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

