| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LN1 |
628-M15-621-LN1
| Heilind Number: | EDA628-M15-621-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Engineered for reliable performance, this receptacle connector features two rows of 15 positions, ideal for high-density applications. With a robust steel shell and gold-plated contacts, it ensures durability and efficient signal transmission. The Through Hole mount type with PC Tail termination offers easy and secure installation. Operating at a wide temperature range from -55 to 125 °C, it is suitable for various industrial environments. Upgrade your setup with this premium connector, perfect for IO and data transmission systems.

