| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LN2 |
628-M15-621-LN2
| Heilind Number: | EDA628-M15-621-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration, accommodating up to 15 positions with a durable steel shell for reliable protection. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is efficient and secure. Engineered for versatility, it operates smoothly in a wide temperature range from -55 to 125 °C. The gold-plated contacts ensure superior conductivity, complemented by nickel shell plating for enhanced durability. Elevate your connectivity solutions with this high-quality connector.

