| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LN4 |
628-M15-621-LN4
| Heilind Number: | EDA628-M15-621-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust construction with a steel shell and gold-plated contacts, ensuring reliable power transmission. With two rows and fifteen positions, it offers ample connectivity options. The 4-40 Threaded Standoff and Threaded Boardspacer mount type, along with PC Tail termination method, guarantee secure and stable installation. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's perfect for demanding environments. Upgrade your setup with this essential connector for seamless data transfer and power delivery.

