| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LN5 |
628-M15-621-LN5
| Heilind Number: | EDA628-M15-621-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Engineered for optimal performance, this receptacle boasts a durable steel shell with nickel plating for enhanced longevity. Featuring two rows of 15 gold-plated contacts, it ensures reliable data transmission in even the most demanding applications. With a secure 4-40 threaded boardspacer and boardlocks mount type, installation is a breeze. The PC tail termination method offers convenient soldering, while its operating temperature range of -55 to 125°C guarantees consistent functionality in any environment. Perfect for industrial and commercial settings, this connector is a must-have for achieving seamless connections.

