| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LN6 |
628-M15-621-LN6
| Heilind Number: | EDA628-M15-621-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for demanding environments. Upgrade your connectivity with this essential component.

