| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LT1 |
628-M15-621-LT1
| Heilind Number: | EDA628-M15-621-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts a double-row configuration with 15 positions, making it ideal for high-density applications. With a durable steel shell and gold-plated contacts, it ensures seamless signal transmission while withstanding harsh operating conditions ranging from -55 to 125 °C. The Through Hole mount type and PC Tail termination method offer easy installation and secure connections. Trust in this connector for efficient and long-lasting functionality in your electronic projects.

