| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LT2 |
628-M15-621-LT2
| Heilind Number: | EDA628-M15-621-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle connector, boasting 15 positions across 2 rows, ensures efficient data transmission with a maximum amperage of 5 A. Crafted with precision, it features a durable steel shell and gold-plated contacts, guaranteeing reliable signal conductivity. The 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C ensures functionality in diverse environments. Trust in the quality of this connector for seamless integration in your projects.

