| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LT4 |
628-M15-621-LT4
| Heilind Number: | EDA628-M15-621-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a dual-row configuration, accommodating up to 15 positions for seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures reliability in demanding environments. The 4-40 Threaded Standoff and PC Tail termination method offer secure and efficient mounting on your electronic board. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's the perfect choice for industrial applications. Elevate your connectivity solutions with this high-quality connector.

