| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LT5 |
628-M15-621-LT5
| Heilind Number: | EDA628-M15-621-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a crucial component for efficient data transmission. Boasting a robust design and high-performance capabilities, this receptacle connector is engineered to meet your connectivity needs with precision. Featuring two rows for seamless integration, it ensures optimal signal transmission. With a secure 4-40 Threaded Boardspacer and Boardlocks mount type, it offers stability and reliability in any application. The PC Tail termination method and Gold contact plating guarantee excellent conductivity, while the Tin shell plating and Steel shell material provide durability and resilience. With 15 positions and a wide operating temperature range of -55 to 125 °C, this connector is suitable for various environments and industries. Upgrade your connectivity solution with this essential component.

