| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-LT6 |
628-M15-621-LT6
| Heilind Number: | EDA628-M15-621-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a sleek and efficient solution for your electronic devices. Featuring a receptacle gender and two rows for enhanced functionality, this connector boasts a durable steel shell and reliable 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. With a termination method of PC Tail and gold contact plating, it ensures optimal conductivity, while the tin shell plating protects against corrosion. Offering 15 positions and a 5A amperage, it is perfect for high-performance applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your projects. Upgrade your connections with ease and precision.

