| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WN2 |
628-M15-621-WN2
| Heilind Number: | EDA628-M15-621-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a receptacle gender with two rows of contacts, this connector ensures secure and reliable connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Made of sturdy steel, this connector can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for use in industrial, aerospace, and telecommunications settings, it offers 15 positions for comprehensive connectivity solutions. Trust in this high-quality connector for seamless data transmission and power delivery. Elevate your connection game with this essential component.

