| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WN3 |
628-M15-621-WN3
| Heilind Number: | EDA628-M15-621-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and durability, this receptacle boasts a high amperage capacity of 5 A, making it ideal for power-intensive applications. With two rows of 15 gold-plated positions, seamless data transmission is guaranteed. Its 4-40 Threaded Boardspacer mount type ensures secure installation, while the PC Tail termination method offers efficient connectivity. Crafted with a steel shell plated in nickel, this connector is built to withstand harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless and reliable performance.

