| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WN5 |
628-M15-621-WN5
| Heilind Number: | EDA628-M15-621-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a sturdy steel shell and nickel plating, it guarantees durability while operating in a wide temperature range from -55 to 125 °C. The 4-40 threaded boardspacer and boardlocks offer secure mounting, making it ideal for industrial and harsh environment use. Upgrade your connectivity solutions with this premium D-Sub connector.

