| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WN6 |
628-M15-621-WN6
| Heilind Number: | EDA628-M15-621-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 15 gold-plated contacts, ensuring efficient power transmission at up to 5A. With a sturdy steel shell and nickel plating, it offers durability and corrosion resistance, making it suitable for a wide range of applications. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operable in temperatures ranging from -55 to 125°C, this connector is ideal for demanding environments, providing a dependable link for your devices. Explore our selection of IO connectors and accessories to complete your connectivity solutions.

