| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WT1 |
628-M15-621-WT1
| Heilind Number: | EDA628-M15-621-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for high performance, this receptacle connector features two rows for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in any environment. Suitable for through-hole mounting with a PC tail termination method, it's easy to install for secure connections. With 15 positions and an amperage of 5 A, it meets your power and signal needs with precision. Operating smoothly in a wide temperature range from -55 to 125 °C, it's ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.

