| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WT2 |
628-M15-621-WT2
| Heilind Number: | EDA628-M15-621-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with the Vertical Machined D-Sub Connector. This high-performance receptacle boasts 15 gold-plated positions, ensuring reliable data transmission in industrial environments. With a sturdy steel shell plated in tin, it offers durability and longevity, even in harsh conditions. Designed for seamless integration with 4-40 Threaded Inserts and PC Tail termination, this connector guarantees a secure and efficient connection. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component for optimal performance.

