| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-621-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-621-WT3 |
628-M15-621-WT3
| Heilind Number: | EDA628-M15-621-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-621-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for precision and performance. This receptacle boasts two rows for seamless integration, with a 4-40 Threaded Boardspacer for secure mounting. Its PC Tail termination method ensures reliable connections, while gold contact plating guarantees optimal conductivity. The steel shell, plated with tin, offers durability in diverse environments. With 15 positions and an operating temperature range of -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade to seamless data transfer and signaling with this essential component.

